SAW Filter RF 1076.06MHz 5dB 150Ohm SMD 8 Pin SM3030-8 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3.13 |
| Length | 3.13 |
| Number of Functions | 1 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |