Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SF2353E Datasheet | SAW Filters | Murata
Browse
Manufacturers
API
BOM
Account
MURATA
SF2353E
Datasheet
Murata
SF2353E
SAW Filter,
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter,
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Murata SF2353E technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-40
Width
3.1
Length
3.1
Number of Functions
1
Height
1.4
Compliance
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account