
The SFECF10M7DF00-R0 is a 10.7MHz FM ceramic filter with a bandwidth of 150kHz. It has an impedance of 330R and an insertion loss of 6dB. This surface mount filter is designed for use in a variety of applications and is packaged in a tape and reel format. The filter has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is manufactured by Murata.
Murata SFECF10M7DF00-R0 technical specifications.
| Bandwidth | 150kHz |
| Case Code (Imperial) | 1412 |
| Case Code (Metric) | 3531 |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.055inch |
| Impedance | 330R |
| Insertion Loss | 6dB |
| Lead Free | Contains Lead |
| Length | 0.136inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFECF |
| Termination | SMD/SMT |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECF10M7DF00-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
