The SFECV10M7CQ0C01-R0 is a ceramic signal filter from Murata, featuring a bandwidth of 500kHz and an impedance of 470R. It operates at a frequency of 10.7MHz and has an insertion loss of 2dB. The filter is lead-free and RoHS compliant, packaged in cut tape with 2000 pieces per reel. It is designed for surface mount applications and has a height of 0.067inch, length of 0.272inch, and width of 0.059inch.
Murata SFECV10M7CQ0C01-R0 technical specifications.
| Bandwidth | 500kHz |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6915 |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.067inch |
| Impedance | 470R |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Length | 0.272inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFECV |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFECV10M7CQ0C01-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.