The SFELA10M7GA00-B0 is a ceramic filter from Murata with a bandwidth of 230kHz and a frequency of 10.7MHz. It has an impedance of 330 ohms and an insertion loss of 4dB. The filter is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Murata SFELA10M7GA00-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFELA10M7GA00-B0 technical specifications.
| Bandwidth | 230kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 4dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CERAFIL®, SFELF |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SFELA10M7GA00-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.