Murata SFELA10M7JAA0-B0 technical specifications.
| Bandwidth | 150kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 4.5dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | CERAFIL®, SFELF |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SFELA10M7JAA0-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.