Filter 10.7MHZ 350KHZ Band Radia
Murata SFELF10M7DF00-A0 technical specifications.
| Bandwidth | 350kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.354inch |
| Impedance | 470R |
| Insertion Loss | 3dB |
| Length | 0.276inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CERAFIL®, SFELF |
| Width | 0.118inch |
| RoHS | Compliant |
No datasheet is available for this part.