
The SFELF10M7DF0021-B0 is a 10.7MHz FM resonator with a bandwidth of 350kHz and impedance of 330R. It is available in a through hole and surface mount package with a maximum operating temperature of 40°C and minimum operating temperature of -10°C. The resonator is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SFELF10M7DF0021-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 350kHz |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.354inch |
| Impedance | 330R |
| Insertion Loss | 3dB |
| Length | 0.276inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CERAFIL®, SFELF |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFELF10M7DF0021-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.