Sign in to ask questions about the Murata SFELF10M7EA00-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFELF10M7EA00-B0 technical specifications.
| Bandwidth | 330kHz |
| Package/Case | Radial |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.354inch |
| Impedance | 330R |
| Insertion Loss | 4dB |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFELF |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFELF10M7EA00-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.