The Murata SFELF10M7FA0G-B0 is a ceramic resonator with a frequency of 10.7MHz and impedance of 330R. It is a lead-free component with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The resonator is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Murata SFELF10M7FA0G-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFELF10M7FA0G-B0 technical specifications.
| Frequency | 10.7MHz |
| Impedance | 330R |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFE |
| RoHS | Compliant |
Download the complete datasheet for Murata SFELF10M7FA0G-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.