The SFELF10M7HA00-B0 is a 10.7MHz FM filter from Murata with a bandwidth of 180kHz and an impedance of 330R. It is available in a radial package with a lead-free construction. The filter operates within a temperature range of -10°C to 40°C and is suitable for through-hole mounting. This product is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Murata SFELF10M7HA00-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFELF10M7HA00-B0 technical specifications.
| Bandwidth | 180kHz |
| Package/Case | Radial |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.354inch |
| Impedance | 330R |
| Insertion Loss | 7dB |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFELF |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFELF10M7HA00-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
