Sign in to ask questions about the Murata SFPC455H-TC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFPC455H-TC01 technical specifications.
| Impedance | 2kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1000R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SFPC455H-TC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.