Sign in to ask questions about the Murata SFSCE10M7WF04-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFSCE10M7WF04-R0 technical specifications.
| Bandwidth | 190MHz |
| Case Code (Imperial) | 1715 |
| Case Code (Metric) | 4538 |
| Filter Type | FM |
| Frequency | 2.595GHz |
| Height | 0.047inch |
| Impedance | 470R |
| Insertion Loss | 6dB |
| Insertion Loss | 3.2dB |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFSCE |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSCE10M7WF04-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.