
The SFSCE10M7WF05-R0 is a ceramic filter from Murata with a bandwidth of 325kHz and a frequency of 10.7MHz. It has an impedance of 470 ohms and an insertion loss of 6dB. The filter is designed for surface mount applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Murata SFSCE10M7WF05-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFSCE10M7WF05-R0 technical specifications.
| Bandwidth | 325kHz |
| Case Code (Imperial) | 1715 |
| Case Code (Metric) | 4538 |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.039inch |
| Impedance | 470R |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFSCE |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSCE10M7WF05-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.