Sign in to ask questions about the Murata SFSKA4M50CF00-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFSKA4M50CF00-R1 technical specifications.
| Frequency | 4.5MHz |
| Impedance | 1kR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | SFS |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSKA4M50CF00-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.