This ceramic dielectric filter operates at a frequency of 4.5MHz with an impedance of 1kR. It is designed to function within a temperature range of -10°C to 40°C. The filter is packaged in bulk quantities of 500 units. It meets the requirements for RoHS compliance, but does not meet the requirements for Reach SVHC compliance.
Murata SFSRA4M50CF00-B0 technical specifications.
| Frequency | 4.5MHz |
| Impedance | 1kR |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFS |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSRA4M50CF00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.