Sign in to ask questions about the Murata SFSRA6M00DF00-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFSRA6M00DF00-B0 technical specifications.
| Frequency | 6MHz |
| Impedance | 470R |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | SFS |
| RoHS | Compliant |
Download the complete datasheet for Murata SFSRA6M00DF00-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.