Ceramic Microwave Filters SFSRA6M50CF00-B0
Murata SFSRA6M50CF00B0 technical specifications.
| Frequency | 6.5MHz |
| Impedance | 470R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 470R |
| Series | SFS |
| RoHS | Compliant |
No datasheet is available for this part.