The SFVLA10M7MF00-B0 is a 10.7MHz FM filter with a bandwidth of 13kHz and an impedance of 330R. It operates within a temperature range of -20°C to 80°C and is available in a package quantity of 500. The filter is designed for through hole mounting and is part of the CERAFIL SFVLA series.
Sign in to ask questions about the Murata SFVLA10M7MF00-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFVLA10M7MF00-B0 technical specifications.
| Bandwidth | 13kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 5dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | CERAFIL®, SFVLA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SFVLA10M7MF00-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.