The SFVLF10M7LF00-B0 is a 10.7MHz FM filter from Murata, featuring a radial package with through hole mount. It has a bandwidth of 25kHz and an impedance of 330 ohms. The filter operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata SFVLF10M7LF00-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFVLF10M7LF00-B0 technical specifications.
| Bandwidth | 25kHz |
| Package/Case | Radial |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 5.5dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFVLF |
| RoHS | Compliant |
Download the complete datasheet for Murata SFVLF10M7LF00-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.