
The Murata SFVLF10M7MF00-B0 is a ceramic FM filter with a bandwidth of 13kHz and a frequency of 10.7MHz. It features an impedance of 330R and an insertion loss of 5dB. This component is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. The filter is packaged in a radial package with a through-hole mount, and it is available in a quantity of 500 in bulk packaging.
Sign in to ask questions about the Murata SFVLF10M7MF00-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SFVLF10M7MF00-B0 technical specifications.
| Bandwidth | 13kHz |
| Package/Case | Radial |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 5dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CERAFIL®, SFVLF |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Murata SFVLF10M7MF00-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.