Ceramic Microwave Filters SFZ455A
Checking distributor stock and pricing after the page loads.
| Frequency | 455MHz |
| Impedance | 3kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |