
Isolated DC-DC regulated power supply module, featuring a 3.3V output voltage and 4.5A maximum output current, delivering up to 15W of power. Operates from an 18V to 75V DC input range with 1.6kV isolation. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Packaged in a DIP through-hole mount, with dimensions of 1 inch (length/width) x 0.41 inches (height) x 25.4mm (depth). Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata SPM15-033-Q48N-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.5A |
| Depth | 25.4mm |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Power | 16.5W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.689959oz |
| Width | 1inch |
| RoHS | Compliant |
