The SPM15-050-Q48P-C is a DC/DC converter with a single output voltage of 5V and a maximum output power of 15W. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The converter features overvoltage protection, overcurrent protection, and other protection mechanisms. It is packaged in a DIP case and is available in a rail or tube packaging format with 16 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |