
15W DC-DC regulated power supply module featuring a 12V output voltage and 1.3A output current. This board mount converter operates with a 9V to 36V input voltage range and offers 84% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP. The module is housed in a DIP package with through-hole mounting, measuring 1 inch in length and width, and 0.41 inches in height, with 1.6kV isolation voltage.
Murata SPM15-120-Q12-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 12V |
| Weight | 0.689959oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SPM15-120-Q12-C to view detailed technical specifications.
No datasheet is available for this part.
