Board mount DC-DC converter module, 15W output power, 12V regulated output voltage with 1.3A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, offering 1.6kV isolation voltage. Packaged in a DIP through-hole mount, this RoHS compliant component has an operating temperature range of -40°C to 85°C.
Murata SPM15-120-Q48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM15 |
| Voltage - Output 1 | 12V |
| Weight | 0.689959oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SPM15-120-Q48-C to view detailed technical specifications.
No datasheet is available for this part.