
25W DC-DC regulated power supply module, featuring a 3.3V output voltage and 7.575A output current. This board mount converter operates from a 36V to 75V input range with 89.5% efficiency. Housed in a DIP package for through-hole mounting, it offers 1.6kV isolation and includes UVLO, OVP, OCP, OTP, and SCP protection features. Operating across a -40°C to 85°C temperature range, this RoHS compliant component delivers reliable power conversion.
Checking distributor stock and pricing after the page loads.
Murata SPM25-033-D48P-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.575A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.575A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.575A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPM25 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.689959oz |
| Width | 1inch |
| RoHS | Compliant |
