Silver Oxide Battery Coin 1.55V 28mAh Primary Bulk
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.55V |
| Capacity | 0.028Ah |
| Chemistry | Silver Oxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Special Features | High Energy Density |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| IEC Designation | SR66 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |