The SV01 Series CERMET Potentiometer is a surface mount component with a 10kR resistance value and 30% tolerance. It has a package quantity of one and is packaged in tape and reel. The potentiometer has a linearity of 2% and is designed for use in applications with a maximum operating temperature of 85°C. It is RoHS compliant and lead free, making it suitable for use in a variety of industries. The component has a depth of 14.9mm, height of 2.1mm, and length of 11mm, making it suitable for use in compact designs.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Depth | 14.9mm |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | SV01 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 30% |
| Type | Potentiometer |
| RoHS | Compliant |