Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SV03A103AEA01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Hole for Shaft |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | SV03 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Murata SV03A103AEA01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.