The SW30-24F is a 24V AC/DC switching power supply with a maximum output current of 1.33A and a maximum output power of 30W. It features an open frame style and a minimum isolation voltage of 2000VAC. The output type is fixed, and the input/output type is AC/DC.
Checking distributor stock and pricing after the page loads.
Murata SW30-24F technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Minimum Isolation Voltage | 2000VAC |
| Output Type | Fixed |
No datasheet is available for this part.