Dielectric BPF, 5775MHz, ROHS COMPLIANT PACKAGE-3
Murata TDFM2A-5775V-11A technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Width | 2.9 |
| Length | 4.5 |
| Height | 2.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.