This 3-output DC/DC converter from Murata features a nominal input voltage of 24V and provides three isolated outputs: 5V at 5A, and 12V at 1A each. The converter is packaged in a module format and is compliant with RoHS regulations. It has a maximum output power of 25W and operates within a specified isolation voltage of 1.5kV.
Murata TMP-5/5-12/1-Q12-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.