Murata TPB-5/5-12/1-Q48 technical specifications.
| Package Family Name | Case C-10 |
| Package/Case | Case C-10 |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 76.2 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 13.34 |
| Mounting | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Power | 40W |
| Maximum Output Current | 1|-1A |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata TPB-5/5-12/1-Q48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.