Murata TPSRA6M00B00-B0 technical specifications.
| Frequency | 6MHz |
| Max Current Rating | 700mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata TPSRA6M00B00-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.