Murata TR1000 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 3.8mA |
| Current - Transmitting | 12mA |
| Data Rate | 115.2Kbps |
| Frequency | 916MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 1.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -106dBm |
| RoHS | Compliant |
Download the complete datasheet for Murata TR1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
