
The Murata TR3003 is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 304.025 MHz and has a data rate of 115.2 Kbps. The device is RoHS compliant and has a sensitivity of -109 dBm. It is available in a package quantity of 250, packaged in tape and reel, and features a receiving current of 3.8 mA and a transmitting current of 9.5 mA.
Murata TR3003 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 3.8mA |
| Current - Transmitting | 9.5mA |
| Data Rate | 115.2Kbps |
| Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 304.025 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| RoHS | Compliant |
Download the complete datasheet for Murata TR3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
