The TRC101 is a surface mount telecom IC with a TSSOP package, operating over a -40°C to 85°C temperature range. It has a receiving current of 11mA and a transmitting current of 24mA, with a data rate of 256Kbps and a frequency of 300MHz. The IC is RoHS compliant and suitable for use in 5V supply voltage applications.
Sign in to ask questions about the Murata TRC101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata TRC101 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 11mA |
| Current - Transmitting | 24mA |
| Data Rate | 256Kbps |
| Frequency | 300MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -108dBm |
| RoHS | Compliant |
Download the complete datasheet for Murata TRC101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.