Murata TWR-5/1000-12/125-D5A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 125mA |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Nominal Input Voltage | 5V |
| Number of Outputs | 3 |
| Output Power | 11W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5/1000-12/125-D5A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.