
Board mount DC-DC converter with three isolated outputs, featuring 5V/1A, 12V/210mA, and -12V/-210mA capabilities. This hybrid power supply module operates from a 9V to 18V DC input, with a nominal input of 12V, delivering up to 8W of total output power. It boasts an efficiency of 84% and an isolation voltage of 1.5kV, housed in a metal package with DIP mounting. The operating temperature range spans from -40°C to 100°C, and the unit is RoHS compliant.
Murata TWR-5/1000-12/210-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 210mA |
| Current - Output 3 | -210mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 8W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWR A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5/1000-12/210-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.