
Board mount DC/DC converter with 3 outputs: 5V at 1.5A, 12V at 250mA, and -12V at 250mA, delivering up to 15W maximum output power. Features a 1.5kV isolation voltage, 79% efficiency, and operates across a wide temperature range of -40°C to 100°C. Input voltage range is 18V to 72V DC, with a nominal input of 48V DC. Packaged as a module for through-hole PCB mounting, with dimensions of 2 x 2 x 0.45 inches.
Murata TWR-5/1500-12/250-D48A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 250mA |
| Current - Output 3 | 250mA |
| Depth | 50.8mm |
| Efficiency | 79% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 13.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 48V |
| Output Current | 1.5A |
| Output Power | 8W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWR A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata TWR-5/1500-12/250-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.