Isolated DC-DC regulated power supply module, board mountable in a DIP package. Features three outputs: 5V at 3A, 12V at 500mA, and -12V at 500mA, with a maximum output power of 20W. Operates with a nominal input voltage of 12V, ranging from 9V to 36V DC. Offers 1.5kV isolation and an efficiency of 82%, with an operating temperature range of -40°C to 100°C.
Murata TWR-5/3000-12/500-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 20W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 77g |
| Width | 2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata TWR-5/3000-12/500-D12A-C to view detailed technical specifications.
No datasheet is available for this part.