The Murata TWR-5/3000-15/500-D12A is a 3-output DC/DC converter with a nominal input voltage of 12V and output powers of 5V 3A, 15V 500mA, and 15V 500mA. It features a module package type and is packaged in bulk. The converter has a maximum isolation voltage of 1.5kV and is not radiation hardened. It is not RoHS compliant.
Murata TWR-5/3000-15/500-D12A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 15W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata TWR-5/3000-15/500-D12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.