
Board mount DC-DC converter, 20W, hybrid, ROHS compliant. Features three isolated outputs: 5V at 3A, 15V at 500mA, and 15V at 500mA. Operates from a 9V to 36V DC input with a nominal input of 12V. Offers 1.5kV isolation and an efficiency of 82%. Packaged in a DIP form factor with through-hole mounting, measuring 50.8mm x 50.8mm x 11.43mm and weighing 77g. Wide operating temperature range from -40°C to 100°C.
Murata TWR-5/3000-15/500-D12A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 82% |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 20W |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Weight | 77g |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata TWR-5/3000-15/500-D12A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
