
The Murata TX5003 is a specialized telecom IC with a QFN package, operating within a temperature range of -40°C to 85°C. It can transmit at a current of up to 9.5mA and supports data rates of up to 115.2Kbps. The device operates at a frequency of 304.025 MHz and 303.825 MHz, and is powered by a 3.3V supply voltage. The TX5003 is available in tape and reel packaging with a quantity of 250 units per reel, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Current - Transmitting | 9.5mA |
| Data Rate | 115.2Kbps |
| Frequency | 303.825MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 304.025 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
