The TXC100 is a specialized telecom IC with a maximum operating frequency of 450MHz and a transmitting current of 10.5mA. It operates within a temperature range of -40°C to 125°C and is supplied at 3.3V. The IC is available in a TQFN-16 package and is compliant with RoHS regulations.
Murata TXC100 technical specifications.
| Current - Transmitting | 10.5mA |
| Data Rate | 100Kbps |
| Frequency | 450MHz |
| Max Frequency | 450MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.