AC/DC Power Supply Dual-OUT 5V/20V 200A/40A 1000W 10-Pin
Murata TXD20008AJFLLDH technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|20V |
| Maximum Output Current | 200|40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata TXD20008AJFLLDH to view detailed technical specifications.
No datasheet is available for this part.