The TXD20008JGFLLDH is a dual-output AC/DC power supply from Murata, offering 20V and 36V outputs with maximum currents of 40mA and 28mA, respectively. It has a maximum output power of 1000mW and an efficiency of 80%. The supply operates within a temperature range of 0°C to 70°C and features a 10-pin package.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 20|36V |
| Maximum Output Current | 40|28A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |