The TXD2000MAFFLLDH is a dual output AC/DC power supply with outputs of 5V and 28V. It can deliver a maximum output current of 200mA and 36mA respectively. The supply has a maximum output power of 1000mW and an efficiency of 80%. It operates within a temperature range of 0°C to 70°C. The device is not designed for medical applications and does not have a power indicator. The output is fixed and has a load regulation of 0.2% and a tolerance of ±5% typical. The ripple and noise is 1%.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|28V |
| Maximum Output Current | 200|36A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |