The TXD2000MLFFLLDH is a dual-output AC/DC power supply with outputs of 2.5V and 28V, capable of delivering 200mA and 36mA respectively. It has a maximum output power of 1000mW and an efficiency of 80%. The device operates within a temperature range of 0°C to 70°C and has a pin count of 10. It is a regulated power supply with a load regulation of 0.2% and a tolerance of ±5% typical.
Checking distributor stock and pricing after the page loads.
Murata TXD2000MLFFLLDH technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 2.5|28V |
| Maximum Output Current | 200|36A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.